
ELFH2013G | |
|---|---|
DigiKey Part Number | 1032-ELFH2013G-ND |
Manufacturer | |
Manufacturer Product Number | ELFH2013G |
Description | 5MM/.197" R/A HEADER CLOSED ENDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 20 | |
Positions Per Level | 20 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Tail Length | 0.155" (3.94mm) | |
Insulation Height | 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,28740 € | 328,74 € |
| Unit Price without VAT: | 3,28740 € |
|---|---|
| Unit Price with VAT: | 3,91201 € |

