
ELFH15210E | |
|---|---|
DigiKey Part Number | ELFH15210E-ND |
Manufacturer | |
Manufacturer Product Number | ELFH15210E |
Description | TERM BLOCK HDR 15POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.319" (8.10mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,33440 € | 233,44 € |
| Unit Price without VAT: | 2,33440 € |
|---|---|
| Unit Price with VAT: | 2,77794 € |


