
ELFH02460 | |
|---|---|
DigiKey Part Number | 1032-ELFH02460-ND |
Manufacturer | |
Manufacturer Product Number | ELFH02460 |
Description | .300"/7.62MM VERT HEADER OPEN EN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) Vertical Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation Vertical | Insulation Height 0.475" (12.07mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50720 € | 50,72 € |
| Unit Price without VAT: | 0,50720 € |
|---|---|
| Unit Price with VAT: | 0,60357 € |

