Image for ELFH02450E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELFH02450E

DigiKey Part Number
ELFH02450E-ND
Manufacturer
Manufacturer Product Number
ELFH02450E
Description
TERM BLOCK HDR 2POS 7.62MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Amphenol PCD Shenzhen
Voltage - UL
300 V
Series
Color
Black
Packaging
Bulk
Operating Temperature
105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Brass
Number of Levels
1
Housing Material
Polybutylene Terephthalate (PBT)
Pitch
0.300" (7.62mm)
Contact Tail Length
0.155" (3.94mm)
Header Orientation
Vertical
Insulation Height
0.475" (12.07mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,80430 €80,43 €
Manufacturers Standard Package
Unit Price without VAT:0,80430 €
Unit Price with VAT:0,95712 €