
CHD14031B101 | |
|---|---|
DigiKey Part Number | 1032-CHD14031B101-ND |
Manufacturer | |
Manufacturer Product Number | CHD14031B101 |
Description | CHD 1400 SINGLE POLE R/A BOX MOU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Solder Eyelet Silver or Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Eyelet |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features Auxiliary Contacts |
Contact Type Male Pin, Power | Contact Finish Silver or Tin |
Number of Positions 1 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,16360 € | 1.558,18 € |
| Unit Price without VAT: | 31,16360 € |
|---|---|
| Unit Price with VAT: | 37,08468 € |

