
ATX6BU | |
|---|---|
DigiKey Part Number | ATX6BU-ND |
Manufacturer | |
Manufacturer Product Number | ATX6BU |
Description | CONN TERM BLK FEED THRU 8-22 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG |
Category | Voltage - IEC 800V |
Manufacturer Amphenol PCD Shenzhen | Current - UL 50 A |
Series | Voltage - UL 600V |
Packaging Tray | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 1.5-6mm² |
Type Feed Through | Features Explosion Proof, Harsh Environment |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Stripping Length 12mm |
Termination Style Screw | Base Product Number |
Current - IEC 41 A |


