
ATTA2BU | |
|---|---|
DigiKey Part Number | ATTA2BU-ND |
Manufacturer | |
Manufacturer Product Number | ATTA2BU |
Description | CONN TERM BLK FEED THRU 12-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated Blue 12-24 AWG |
Category | Current - IEC 24 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - IEC 400V |
Series | Current - UL 25 A |
Packaging Tray | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-24 AWG |
Type Feed Through, Isolated | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Blue |
Number of Levels 3 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw | Base Product Number |


