
ATSC4CL14 | |
|---|---|
DigiKey Part Number | ATSC4CL14-ND |
Manufacturer | |
Manufacturer Product Number | ATSC4CL14 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Category | Type Terminal Block, Cross Connection |
Manufacturer Amphenol PCD Shenzhen | Number of Positions 4 |
Series | Style Flat Pins |
Packaging Tray | For Use With/Related Products ATS Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,73450 € | 73,45 € |
| Unit Price without VAT: | 0,73450 € |
|---|---|
| Unit Price with VAT: | 0,87406 € |

