
ATSC4BK | |
|---|---|
DigiKey Part Number | ATSC4BK-ND |
Manufacturer | |
Manufacturer Product Number | ATSC4BK |
Description | CONN TERM BLK DISCONN 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-22 AWG |
Category | Current - IEC 16 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - IEC 800V |
Series | Current - UL 16 A |
Packaging Tray | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-1.5mm² |
Disconnect Type Switch, Knife | Color Black |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Stripping Length 9mm |
Terminal - Width 6.0mm | Base Product Number |
Termination Style Screw |


