
ATSA6CL14 | |
|---|---|
DigiKey Part Number | ATSA6CL14-ND |
Manufacturer | |
Manufacturer Product Number | ATSA6CL14 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | ATS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,73450 € | 73,45 € |
| Unit Price without VAT: | 0,73450 € |
|---|---|
| Unit Price with VAT: | 0,87406 € |

