
ATD4G | |
|---|---|
DigiKey Part Number | ATD4G-ND |
Manufacturer | |
Manufacturer Product Number | ATD4G |
Description | CONN TERM BLK FEED THRU 10-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Green 10-20 AWG |
Category | Current - IEC 32 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - IEC 400V |
Series | Current - UL 35 A |
Packaging Tray | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Green |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw | Base Product Number |


