
ATB2CL13 | |
|---|---|
DigiKey Part Number | ATB2CL13-ND |
Manufacturer | |
Manufacturer Product Number | ATB2CL13 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Category | Type Terminal Block, Cross Connection |
Manufacturer Amphenol PCD Shenzhen | Number of Positions 3 |
Series | Style Flat Pins |
Packaging Tray | For Use With/Related Products ATB Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,56160 € | 56,16 € |
| Unit Price without VAT: | 0,56160 € |
|---|---|
| Unit Price with VAT: | 0,66830 € |

