
ATB10SL13 | |
|---|---|
DigiKey Part Number | ATB10SL13-ND |
Manufacturer | |
Manufacturer Product Number | ATB10SL13 |
Description | JUMPER TERM BLK 3POS ROUND PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | ATB Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46650 € | 146,65 € |
| Unit Price without VAT: | 1,46650 € |
|---|---|
| Unit Price with VAT: | 1,74514 € |

