Image for ASMA4F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMA4F

DigiKey Part Number
ASMA4F-ND
Manufacturer
Manufacturer Product Number
ASMA4F
Description
CONN TERM BLK FEED THRU 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 12-22 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Amphenol PCD Shenzhen
Voltage - IEC
800V
Series
Current - UL
25 A
Packaging
Tray
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
12-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
2
Color
Orange
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.0mm
Stripping Length
9mm
Termination Style
Push In, Spring
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.