
ASGA4 | |
|---|---|
DigiKey Part Number | ASGA4-ND |
Manufacturer | |
Manufacturer Product Number | ASGA4 |
Description | CONN TERM BLK GROUND 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG |
Category | Termination Style Push In, Spring |
Manufacturer Amphenol PCD Shenzhen | Current - IEC 32 A |
Series | Voltage - IEC 800V |
Packaging Tray | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-4mm² |
Type Ground, Earth | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Stripping Length 9mm |
Terminal - Width 6.0mm |


