
ASB2BU | |
|---|---|
DigiKey Part Number | ASB2BU-ND |
Manufacturer | |
Manufacturer Product Number | ASB2BU |
Description | CONN TERM BLK FEED THRU 14-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 14-22 AWG |
Category | Current - IEC 24 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Tray | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 14-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Stripping Length 9mm |
Termination Style Push In, Spring | Base Product Number |


