
66392CPZ1 | |
|---|---|
DigiKey Part Number | 4199-66392CPZ1-ND |
Manufacturer | |
Manufacturer Product Number | 66392CPZ1 |
Description | EMBEDDABLE ACCELEROMETER, 2-WIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis 5kHz TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCB Piezotronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Axis | Z | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 5kHz | |
Output Type | - | |
Voltage - Supply | 3V ~ 12V | |
Features | - | |
Operating Temperature | -54°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Metal Can | |
Supplier Device Package | TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,81000 € | 87,81 € |
| Unit Price without VAT: | 87,81000 € |
|---|---|
| Unit Price with VAT: | 104,49390 € |

