Accelerometer Z Axis ±2g 0.5Hz ~ 5kHz TO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66333PPZ2

DigiKey Part Number
4199-66333PPZ2-ND
Manufacturer
Manufacturer Product Number
66333PPZ2
Description
EMBEDDABLE ACCELEROMETER, 3-WIRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer Z Axis ±2g 0.5Hz ~ 5kHz TO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity (mV/g)
1000
Manufacturer
Amphenol PCB Piezotronics
Bandwidth
0.5Hz ~ 5kHz
Series
Output Type
Analog Voltage
Packaging
Bag
Operating Temperature
-54°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Analog
Package / Case
TO-233AA, TO-8-3 Metal Can
Axis
Z
Supplier Device Package
TO-8
Acceleration Range
±2g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1159,64000 €159,64 €
Manufacturers Standard Package
Unit Price without VAT:159,64000 €
Unit Price with VAT:189,97160 €