
TP-126 | |
|---|---|
DigiKey Part Number | 1967-TP-126-ND |
Manufacturer | |
Manufacturer Product Number | TP-126 |
Description | TELEPHONE PLUG 6 COND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug 6 Conductor Connector Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 6 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.050" (26.67mm) | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,80000 € | 65,80 € |
| Unit Price without VAT: | 65,80000 € |
|---|---|
| Unit Price with VAT: | 78,30200 € |

