
TP-126-20 | |
|---|---|
DigiKey Part Number | 1967-TP-126-20-ND |
Manufacturer | |
Manufacturer Product Number | TP-126-20 |
Description | TELEPHONE PLUG 6 COND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug 6 Conductor Connector Solder |
Category | Number of Positions/Contacts 6 Conductors, 6 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Solder |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Mating Length/Depth 1.050" (26.67mm) |
Signal Lines 6 Conductor | Thread Size 3/8"-24 |
Actual Diameter 0.281" (7.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,40000 € | 51,40 € |
| Unit Price without VAT: | 51,40000 € |
|---|---|
| Unit Price with VAT: | 61,16600 € |

