Image for TP-106S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-106S

DigiKey Part Number
1967-TP-106S-ND
Manufacturer
Manufacturer Product Number
TP-106S
Description
TELEPHONE PLUG 6 COND
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Plug, Biaxial 6 Conductor Connector Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug, Biaxial
Gender
Female and Male
Signal Lines
6 Conductor
Industry Recognized Mating Diameter
-
Actual Diameter
0.281" (7.14mm)
Number of Positions/Contacts
6 Conductors, 6 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
190,91000 €90,91 €
Manufacturers Standard Package
Unit Price without VAT:90,91000 €
Unit Price with VAT:108,18290 €