
TP-105HT | |
|---|---|
DigiKey Part Number | 1967-TP-105HT-ND |
Manufacturer | |
Manufacturer Product Number | TP-105HT |
Description | TELEPHONE PLUG 5 COND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug 5 Conductor (TRRRS) Connector Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.281" (7.14mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.901" (22.89mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Cable Opening | 0.272" (6.91mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,55000 € | 55,55 € |
| Unit Price without VAT: | 55,55000 € |
|---|---|
| Unit Price with VAT: | 66,10450 € |

