
TP-101SP | |
|---|---|
DigiKey Part Number | 1967-TP-101SP-ND |
Manufacturer | |
Manufacturer Product Number | TP-101SP |
Description | TELEPHONE PLUG 4 COND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.281" (7.14mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.761" (19.33mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,35000 € | 37,35 € |
| Unit Price without VAT: | 37,35000 € |
|---|---|
| Unit Price with VAT: | 44,44650 € |

