
TP-101S | |
|---|---|
DigiKey Part Number | 1967-TP-101S-ND |
Manufacturer | |
Manufacturer Product Number | TP-101S |
Description | TELEPHONE PLUG 4 COND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Phone Plug | Mating Length/Depth 0.761" (19.33mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material Copper Alloy |
Actual Diameter 0.281" (7.14mm) | Base Product Number |
Number of Positions/Contacts 4 Conductors, 4 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,60000 € | 38,60 € |
| Unit Price without VAT: | 38,60000 € |
|---|---|
| Unit Price with VAT: | 45,93400 € |

