



TJT-105 | |
|---|---|
DigiKey Part Number | 1967-1082-ND |
Manufacturer | |
Manufacturer Product Number | TJT-105 |
Description | TELEPONE JACK PANEL MOUNT THREAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack 5 Conductor (TRRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.285" (7.24mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.901" (22.89mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Red | |
Includes | - | |
Housing Material | Plastic | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 5/8-24 UNEF-2A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,30000 € | 59,30 € |
| 10 | 50,40400 € | 504,04 € |
| 25 | 47,25000 € | 1.181,25 € |
| 50 | 44,99700 € | 2.249,85 € |
| 100 | 42,85190 € | 4.285,19 € |
| Unit Price without VAT: | 59,30000 € |
|---|---|
| Unit Price with VAT: | 70,56700 € |



