
TJSS-108NSHC | |
|---|---|
DigiKey Part Number | 1967-TJSS-108NSHC-ND |
Manufacturer | |
Manufacturer Product Number | TJSS-108NSHC |
Description | TELEPHONE JACK DOUBLE SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack, Biaxial 8 Conductor Connector Solder |
Category | Actual Diameter 0.281" (7.14mm) |
Mfr | Number of Positions/Contacts 8 Conductors, 8 Contacts |
Packaging Bag | Internal Switch(s) Two Switches |
Part Status Active | Mounting Type Panel Mount |
Connector Type Phone Jack, Biaxial | Termination Solder |
Gender Female and Male | Shielding Unshielded |
Signal Lines 8 Conductor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,92000 € | 349,92 € |
| Unit Price without VAT: | 349,92000 € |
|---|---|
| Unit Price with VAT: | 416,40480 € |

