
TJSS-104NXW | |
|---|---|
DigiKey Part Number | 1967-TJSS-104NXW-ND |
Manufacturer | |
Manufacturer Product Number | TJSS-104NXW |
Description | TELEPHONE JACK DOUBLE SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack, Biaxial Stereo (3 Conductor, TRS) Connector Solder |
Category | Number of Positions/Contacts 3 Conductors, 3 Contacts |
Mfr | Internal Switch(s) Two Switches |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Termination Solder |
Connector Type Phone Jack, Biaxial | Shielding Shielded |
Gender Female and Male | Base Product Number |
Signal Lines Stereo (3 Conductor, TRS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,67000 € | 303,67 € |
| Unit Price without VAT: | 303,67000 € |
|---|---|
| Unit Price with VAT: | 361,36730 € |

