
TJS-120 | |
|---|---|
DigiKey Part Number | 1967-TJS-120-ND |
Manufacturer | |
Manufacturer Product Number | TJS-120 |
Description | TELEPHONE JACK SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Category | Internal Switch(s) Single Switch |
Mfr | Mounting Type Panel Mount, Through Hole |
Packaging Bag | Termination Solder Eyelet(s) |
Part Status Active | Shielding Unshielded |
Connector Type Phone Jack | Features Flange, Mounting Hardware |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Stereo (4 Conductor, TRRS) | Body Color Black |
Actual Diameter 0.285" (7.24mm) | Housing Material Phenolic |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 € | 51,18 € |
| Unit Price without VAT: | 51,18000 € |
|---|---|
| Unit Price with VAT: | 60,90420 € |

