
TJS-108SP | |
|---|---|
DigiKey Part Number | 1967-TJS-108SP-ND |
Manufacturer | |
Manufacturer Product Number | TJS-108SP |
Description | TELEPHONE JACK SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack, Biaxial 8 Conductor Connector Solder |
Category | Actual Diameter 0.281" (7.14mm) |
Mfr | Number of Positions/Contacts 8 Conductors, 8 Contacts |
Packaging Bag | Internal Switch(s) Single Switch |
Part Status Active | Mounting Type Panel Mount |
Connector Type Phone Jack, Biaxial | Termination Solder |
Gender Female and Male | Shielding Shielded |
Signal Lines 8 Conductor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,32000 € | 237,32 € |
| Unit Price without VAT: | 237,32000 € |
|---|---|
| Unit Price with VAT: | 282,41080 € |

