
TJS-107HC | |
|---|---|
DigiKey Part Number | 1967-TJS-107HC-ND |
Manufacturer | |
Manufacturer Product Number | TJS-107HC |
Description | TELEPHONE JACK SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack, Biaxial 8 Conductor Connector Solder |
Category | Number of Positions/Contacts 8 Conductors, 8 Contacts |
Mfr | Internal Switch(s) Single Switch |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Solder |
Connector Type Phone Jack, Biaxial | Shielding Shielded |
Gender Female | Base Product Number |
Signal Lines 8 Conductor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,16000 € | 384,16 € |
| Unit Price without VAT: | 384,16000 € |
|---|---|
| Unit Price with VAT: | 457,15040 € |

