
TJS-106S | |
|---|---|
DigiKey Part Number | 1967-TJS-106S-ND |
Manufacturer | |
Manufacturer Product Number | TJS-106S |
Description | TELEPHONE JACK SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack, Biaxial 6 Conductor Connector Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack, Biaxial | |
Gender | Female and Male | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.281" (7.14mm) | |
Number of Positions/Contacts | 6 Conductors, 6 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,61000 € | 314,61 € |
| Unit Price without VAT: | 314,61000 € |
|---|---|
| Unit Price with VAT: | 374,38590 € |

