
TJS-105NS | |
|---|---|
DigiKey Part Number | 1967-TJS-105NS-ND |
Manufacturer | |
Manufacturer Product Number | TJS-105NS |
Description | TELEPHONE JACK SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack 5 Conductor (TRRRS) Connector Solder |
Category | Number of Positions/Contacts 5 Conductors, 5 Contacts |
Mfr | Internal Switch(s) Single Switch |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Termination Solder |
Connector Type Phone Jack | Shielding Unshielded |
Gender Female | Base Product Number |
Signal Lines 5 Conductor (TRRRS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,64000 € | 77,64 € |
| Unit Price without VAT: | 77,64000 € |
|---|---|
| Unit Price with VAT: | 92,39160 € |

