
TJS-102DP | |
|---|---|
DigiKey Part Number | 1967-TJS-102DP-ND |
Manufacturer | |
Manufacturer Product Number | TJS-102DP |
Description | TELEPHONE JACK SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Category | Number of Positions/Contacts 4 Conductors, 4 Contacts |
Mfr | Internal Switch(s) Single Switch |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Solder Eyelet(s) |
Connector Type Phone Jack | Shielding Unshielded |
Gender Female | Base Product Number |
Signal Lines Stereo (4 Conductor, TRRS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,56000 € | 160,56 € |
| Unit Price without VAT: | 160,56000 € |
|---|---|
| Unit Price with VAT: | 191,06640 € |

