
TJ-120PC | |
|---|---|
DigiKey Part Number | 1967-TJ-120PC-ND |
Manufacturer | |
Manufacturer Product Number | TJ-120PC |
Description | TELEPHONE JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Flange, Mounting Hardware | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Phenolic | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,16000 $ | 32,16 $ |
| Unit Price without VAT: | 32,16000 $ |
|---|---|
| Unit Price with VAT: | 38,27040 $ |

