
TJ-106HC | |
|---|---|
DigiKey Part Number | 1967-TJ-106HC-ND |
Manufacturer | |
Manufacturer Product Number | TJ-106HC |
Description | INLINE JACK 6 COND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack, Biaxial 6 Conductor Connector Solder |
Category | Actual Diameter 0.281" (7.14mm) |
Mfr | Number of Positions/Contacts 6 Conductors, 6 Contacts |
Packaging Bag | Internal Switch(s) Does Not Contain Switch |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Type Phone Jack, Biaxial | Termination Solder |
Gender Female and Male | Shielding Shielded |
Signal Lines 6 Conductor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,29000 € | 93,29 € |
| Unit Price without VAT: | 93,29000 € |
|---|---|
| Unit Price with VAT: | 111,01510 € |

