
TJ-105B | |
|---|---|
DigiKey Part Number | 1967-TJ-105B-ND |
Manufacturer | |
Manufacturer Product Number | TJ-105B |
Description | INLINE JACK 5 COND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack 5 Conductor (TRRRS) Connector Solder |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Cover, Strain Relief |
Connector Type Phone Jack | Contact Material - Plating Nickel |
Gender Female | Body Color Black |
Signal Lines 5 Conductor (TRRRS) | Contact Material Beryllium Copper |
Number of Positions/Contacts 5 Conductors, 5 Contacts | Cable Opening 0.280" (7.11mm) |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 € | 38,28 € |
| Unit Price without VAT: | 38,28000 € |
|---|---|
| Unit Price with VAT: | 45,55320 € |

