



OMJ-101 | |
|---|---|
DigiKey Part Number | 1967-1065-ND |
Manufacturer | |
Manufacturer Product Number | OMJ-101 |
Description | MICROPHONE JACK - 2 CONDUCTOR OV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Microphone Receptacle Mono Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Microphone Receptacle | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.256" (6.50mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,98400 € | 89,84 € |
| 25 | 8,42120 € | 210,53 € |
| 50 | 8,01920 € | 400,96 € |
| 100 | 7,63650 € | 763,65 € |
| 250 | 7,15868 € | 1.789,67 € |
| 500 | 6,81728 € | 3.408,64 € |
| 1.000 | 6,49231 € | 6.492,31 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |

