
NX323AB1B | |
|---|---|
DigiKey Part Number | 1967-NX323AB1B-ND |
Manufacturer | |
Manufacturer Product Number | NX323AB1B |
Description | TACTICAL PUSHBUTTON SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Ingress Protection Dust Proof |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,18000 € | 57,18 € |
| Unit Price without VAT: | 57,18000 € |
|---|---|
| Unit Price with VAT: | 68,04420 € |

