
NX305FB1B | |
|---|---|
DigiKey Part Number | 1967-NX305FB1B-ND |
Manufacturer | |
Manufacturer Product Number | NX305FB1B |
Description | switches |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Category | Current Rating (Amps) 10A (AC/DC) |
Mfr | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Ingress Protection Dust Proof |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,71000 € | 62,71 € |
| Unit Price without VAT: | 62,71000 € |
|---|---|
| Unit Price with VAT: | 74,62490 € |

