
NX302AB1B-01 | |
|---|---|
DigiKey Part Number | 1967-1050-ND |
Manufacturer | |
Manufacturer Product Number | NX302AB1B-01 |
Description | TACTICAL PUSHBUTTON SWITCH 2 CON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Ingress Protection Dust Proof |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,59000 € | 51,59 € |
| 10 | 44,50100 € | 445,01 € |
| 25 | 41,94800 € | 1.048,70 € |
| 50 | 40,11080 € | 2.005,54 € |
| 100 | 38,35070 € | 3.835,07 € |
| Unit Price without VAT: | 51,59000 € |
|---|---|
| Unit Price with VAT: | 61,39210 € |

