
NX301HB1W | |
|---|---|
DigiKey Part Number | 1967-NX301HB1W-ND |
Manufacturer | |
Manufacturer Product Number | NX301HB1W |
Description | Switches |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Category | Current Rating (Amps) 10A (AC/DC) |
Mfr | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Ingress Protection Dust Proof |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,18000 € | 49,18 € |
| Unit Price without VAT: | 49,18000 € |
|---|---|
| Unit Price with VAT: | 58,52420 € |

