
MJ-152 | |
|---|---|
DigiKey Part Number | 1967-MJ-152-ND |
Manufacturer | |
Manufacturer Product Number | MJ-152 |
Description | MICROPHONE JACK - 2 CONDUCTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Microphone Receptacle Mono Connector |
Category | Signal Lines Mono |
Mfr | Number of Positions/Contacts 2 Conductors, 2 Contacts |
Packaging Bag | Internal Switch(s) Does Not Contain Switch |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Type Microphone Receptacle | Shielding Unshielded |
Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,28000 € | 72,28 € |
| Unit Price without VAT: | 72,28000 € |
|---|---|
| Unit Price with VAT: | 86,01320 € |

