


MJ-112 | |
|---|---|
DigiKey Part Number | 1967-MJ-112-ND |
Manufacturer | |
Manufacturer Product Number | MJ-112 |
Description | MICROPHONE JACK - 2 CONDUCTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Microphone Receptacle Mono Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Microphone Receptacle | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,27000 € | 30,27 € |
| Unit Price without VAT: | 30,27000 € |
|---|---|
| Unit Price with VAT: | 36,02130 € |

