
MC-121SP | |
|---|---|
DigiKey Part Number | 1967-MC-121SP-ND |
Manufacturer | |
Manufacturer Product Number | MC-121SP |
Description | CONN 3POS CHASSIS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Microphone Receptacle Stereo (3 Conductor, TRS) Connector Solder |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Microphone Receptacle | Housing Material Polyamide (PA), Nylon |
Gender Female and Male | Contact Material Beryllium Copper |
Signal Lines Stereo (3 Conductor, TRS) | Cable Opening 0.175" (4.45mm) |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,78000 € | 19,78 € |
| Unit Price without VAT: | 19,78000 € |
|---|---|
| Unit Price with VAT: | 23,53820 € |

