Parametric Equivalent

AP-176M/03 | |
|---|---|
DigiKey Part Number | 1967-AP-176M/03-ND |
Manufacturer | |
Manufacturer Product Number | AP-176M/03 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Packaging Bag | Features Backshell, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 6 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.250" (6.35mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Anodized |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Stainless Steel | Applications Audio, Communication Systems, Military, Video |
Shell Finish Passivated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-176MNS/02 | Amphenol NEXUS Technologies | 0 | 1967-AP-176MNS/02-ND | 28,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,48000 € | 38,48 € |
| Unit Price without VAT: | 38,48000 € |
|---|---|
| Unit Price with VAT: | 45,79120 € |

