AP-146MCC/2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 31,58000 €

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 31,29000 €

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 58,43000 €

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 56,82000 €
Image for AP-146MCC/2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-146MCC/2

DigiKey Part Number
1967-AP-146MCC/2-ND
Manufacturer
Manufacturer Product Number
AP-146MCC/2
Description
CONN PLUG FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Communication Systems, Military, Video
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,78000 €25,78 €
Manufacturers Standard Package
Unit Price without VAT:25,78000 €
Unit Price with VAT:30,67820 €