
AP-146/4-3 | |
---|---|
DigiKey Part Number | 1967-1030-ND |
Manufacturer | |
Manufacturer Product Number | AP-146/4-3 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-55116 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled and Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 60V | |
Cable Opening | 0.250" (6.35mm) | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | Aluminum, Anodized | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Audio, Military, Video | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,40000 € | 24,40 € |
10 | 20,73500 € | 207,35 € |
25 | 19,43680 € | 485,92 € |
50 | 18,50900 € | 925,45 € |
100 | 17,62640 € | 1.762,64 € |
250 | 16,52408 € | 4.131,02 € |
500 | 15,78352 € | 7.891,76 € |
Unit Price without VAT: | 24,40000 € |
---|---|
Unit Price with VAT: | 29,03600 € |