Parametric Equivalent
Parametric Equivalent

AP-145/3-2 | |
|---|---|
DigiKey Part Number | 1967-AP-145/3-2-ND |
Manufacturer | |
Manufacturer Product Number | AP-145/3-2 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Color Black |
Mfr | Features Backshell, Coupling Nut, Strain Relief |
Packaging Bag | Shielding |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type | Voltage Rating 60V |
Number of Positions 5 | Cable Opening 0.228" (5.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Anodized |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Insert Material Diallyl Phthalate (DAP) |
Primary Material Plastic | Applications Audio, Communication Systems, Military, Video |
Shell Material Polyamide (PA), Nylon, Glass Filled and Stainless Steel | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-165/7-2 | Amphenol NEXUS Technologies | 0 | 1967-AP-165/7-2-ND | 29,47000 € | Parametric Equivalent |
| AP-165/7-3 | Amphenol NEXUS Technologies | 0 | 1967-AP-165/7-3-ND | 23,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,87000 € | 28,87 € |
| Unit Price without VAT: | 28,87000 € |
|---|---|
| Unit Price with VAT: | 34,35530 € |

