


AP-137 | |
|---|---|
DigiKey Part Number | 1967-AP-137-ND |
Manufacturer | |
Manufacturer Product Number | AP-137 |
Description | TEN CONDUCTOR WATERPROOF AUDIO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Connector Solder Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Male | |
Signal Lines | - | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Tabs | |
Shielding | Shielded | |
Features | Cover | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,04000 € | 108,04 € |
| 10 | 91,84400 € | 918,44 € |
| 25 | 86,09920 € | 2.152,48 € |
| 50 | 81,99480 € | 4.099,74 € |
| 100 | 78,62660 € | 7.862,66 € |
| Unit Price without VAT: | 108,04000 € |
|---|---|
| Unit Price with VAT: | 128,56760 € |

