
AP-125M/4 | |
|---|---|
DigiKey Part Number | 1967-AP-125M/4-ND |
Manufacturer | |
Manufacturer Product Number | AP-125M/4 |
Description | CONN PLUG FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Category | Color Black, Silver |
Mfr | Features Backshell, Coupling Nut, Strain Relief |
Packaging Bag | Shielding |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type | Voltage Rating 60V |
Number of Positions 5 | Cable Opening 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Anodized |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Audio, Communication Systems, Military, Video |
Shell Material Neoprene and Stainless Steel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 € | 25,59 € |
| Unit Price without VAT: | 25,59000 € |
|---|---|
| Unit Price with VAT: | 30,45210 € |

